Part Details for YDTS26Z13-98SCV001 by TE Connectivity
Overview of YDTS26Z13-98SCV001 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS26Z13-98SCV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCHYDTS26Z13-98SCV001
|
Heilind Electronics | PLUG ASSY | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHYDTS26Z13-98SCV001
|
Interstate Connecting Components | PLUG ASSY | 0 |
|
Buy Now |
Part Details for YDTS26Z13-98SCV001
YDTS26Z13-98SCV001 CAD Models
YDTS26Z13-98SCV001 Part Data Attributes
|
YDTS26Z13-98SCV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26Z13-98SCV001
TE Connectivity
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 7.5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 10 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for YDTS26Z13-98SCV001
This table gives cross-reference parts and alternative options found for YDTS26Z13-98SCV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26Z13-98SCV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT26MC98SCV00100 | MIL Series Connector, 10 Contact(s), Composite, Female, Plug | TE Connectivity | YDTS26Z13-98SCV001 vs YACT26MC98SCV00100 |
YACT26JC98JCV00100 | MIL Series Connector, 10 Contact(s), Composite, Female, Plug | TE Connectivity | YDTS26Z13-98SCV001 vs YACT26JC98JCV00100 |
YACT26MC98JCV00100 | MIL SERIES CONNECTOR | TE Connectivity | YDTS26Z13-98SCV001 vs YACT26MC98JCV00100 |
YDTS26W13-98SCV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26Z13-98SCV001 vs YDTS26W13-98SCV001 |
YDTS26G13-98SCV001 | MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Plug | TE Connectivity | YDTS26Z13-98SCV001 vs YDTS26G13-98SCV001 |