YDTS26Z13-98SCV001 vs YACT26MC98JCV00100 feature comparison

YDTS26Z13-98SCV001 TE Connectivity

Buy Now Datasheet

YACT26MC98JCV00100 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
EMI Shielded YES YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 7.5A 7.5A
Mixed Contacts NO NO
Mounting Type PANEL PANEL
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization C C
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 7.5 A 7.5 A
Shell Finish ZINC NICKEL NICKEL
Shell Material ALUMINUM ALLOY COMPOSITE
Shell Size 13 13
Total Number of Contacts 10 10
Wire Size-Max 20 AWG 20 AWG
Wire Size-Min 24 AWG 24 AWG
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Factory Lead Time 20 Weeks, 6 Days
Contact Quantities 10
Contact Sizes 20
Coupling Type THREADED
Durability 1500 Cycles
Environmental Characteristics FLUID RESISTANT
Rated Voltage 850 V

Compare YDTS26Z13-98SCV001 with alternatives

Compare YACT26MC98JCV00100 with alternatives