There are no models available for this part yet.
Overview of YDTS26G13-35PC6149 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for YDTS26G13-35PC6149 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
YDTS26G13-35PC6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 22 Position Pin Contact Cable Mount - Bulk (Alt: YDTS26G13-35PC6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
CAD Models for YDTS26G13-35PC6149 by TE Connectivity
Part Data Attributes for YDTS26G13-35PC6149 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization
|
C
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
5 A
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
13
|
Total Number of Contacts
|
22
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
28 AWG
|
Alternate Parts for YDTS26G13-35PC6149
This table gives cross-reference parts and alternative options found for YDTS26G13-35PC6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26G13-35PC6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26S13-35PC-6149 | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26G13-35PC6149 vs DTS26S13-35PC-6149 |
ACT26JC35PC-6149 | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26G13-35PC6149 vs ACT26JC35PC-6149 |
DTS26W13-35HC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26G13-35PC6149 vs DTS26W13-35HC-6149 |
DTS26G13-35PC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26G13-35PC6149 vs DTS26G13-35PC-6149 |
DTS26T13-35HC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26G13-35PC6149 vs DTS26T13-35HC-6149 |
YACT26JC35PC-61490 | MIL Series Connector | TE Connectivity | YDTS26G13-35PC6149 vs YACT26JC35PC-61490 |
ACT26MC35HC-6149 | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26G13-35PC6149 vs ACT26MC35HC-6149 |
YDTS26Z13-35PC6149 | MIL Series Connector | TE Connectivity | YDTS26G13-35PC6149 vs YDTS26Z13-35PC6149 |
DTS26F13-35PC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26G13-35PC6149 vs DTS26F13-35PC-6149 |
YACT26MC35HC-61490 | MIL Series Connector | TE Connectivity | YDTS26G13-35PC6149 vs YACT26MC35HC-61490 |