Part Details for YDTS26Z13-35PC6149 by TE Connectivity
Overview of YDTS26Z13-35PC6149 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YDTS26Z13-35PC6149
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS26Z13-35PC6149
|
Avnet Americas | Circular Housing MIL-DTL-38999 Plug 22 Position Pin Contact Cable Mount - Bulk (Alt: YDTS26Z13-35PC6149) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for YDTS26Z13-35PC6149
YDTS26Z13-35PC6149 CAD Models
YDTS26Z13-35PC6149 Part Data Attributes
|
YDTS26Z13-35PC6149
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS26Z13-35PC6149
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | C | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Finish | ZINC NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 13 | |
Total Number of Contacts | 22 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS26Z13-35PC6149
This table gives cross-reference parts and alternative options found for YDTS26Z13-35PC6149. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS26Z13-35PC6149, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTS26W13-35HC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26Z13-35PC6149 vs DTS26W13-35HC-6149 |
DTS26T13-35HC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26Z13-35PC6149 vs DTS26T13-35HC-6149 |
ACT26JC35PC-6149 | MIL Series Connector, 22 Contact(s), Composite, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26Z13-35PC6149 vs ACT26JC35PC-6149 |
DTS26T13-35PC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26Z13-35PC6149 vs DTS26T13-35PC-6149 |
YACT26JC35HC-61490 | MIL Series Connector | TE Connectivity | YDTS26Z13-35PC6149 vs YACT26JC35HC-61490 |
YACT26JC35PC-61490 | MIL Series Connector | TE Connectivity | YDTS26Z13-35PC6149 vs YACT26JC35PC-61490 |
YDTS26G13-35PC6149 | MIL Series Connector | TE Connectivity | YDTS26Z13-35PC6149 vs YDTS26G13-35PC6149 |
DTS26K13-35HC-6149 | MIL Series Connector, 22 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26Z13-35PC6149 vs DTS26K13-35HC-6149 |
DTS26G13-35HC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26Z13-35PC6149 vs DTS26G13-35HC-6149 |
DTS26W13-35PC-6149 | MIL Series Connector, 22 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug | TE Connectivity | YDTS26Z13-35PC6149 vs DTS26W13-35PC-6149 |