Part Details for YDTS24H23-35SN0000 by TE Connectivity
Overview of YDTS24H23-35SN0000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for YDTS24H23-35SN0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS24H23-35SN0000
|
Avnet Americas | Circular Connector MIL-DTL-38999 Hermetic Receptacle 100 Position Socket Contact Jam Nut Solder Cup - Bulk (Alt: YDTS24H23-35SN0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$768.9706 / $925.3714 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$835.4800 | Buy Now |
|
Onlinecomponents.com | DTS24***-**** RoHS: Compliant | 0 |
|
$815.1000 / $2,330.9700 | Buy Now |
|
Master Electronics | DTS24***-**** RoHS: Compliant | 0 |
|
$815.1000 / $2,330.9700 | Buy Now |
Part Details for YDTS24H23-35SN0000
YDTS24H23-35SN0000 CAD Models
YDTS24H23-35SN0000 Part Data Attributes
|
YDTS24H23-35SN0000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS24H23-35SN0000
TE Connectivity
MIL Series Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Degrees of Rotation | ||
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Shell Material | STAINLESS STEEL | |
Shell Size | 23 | |
Total Number of Contacts | 100 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for YDTS24H23-35SN0000
This table gives cross-reference parts and alternative options found for YDTS24H23-35SN0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS24H23-35SN0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YACT24JH35JN000000 | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24H23-35SN0000 vs YACT24JH35JN000000 |
YACT24JH35SN000000 | MIL Series Connector, 100 Contact(s), Composite, Female, Crimp Terminal, Receptacle | TE Connectivity | YDTS24H23-35SN0000 vs YACT24JH35SN000000 |
YDTS24T23-35SN0000 | MIL Series Connector | TE Connectivity | YDTS24H23-35SN0000 vs YDTS24T23-35SN0000 |
YDTS24G23-35SN0000 | MIL Series Connector | TE Connectivity | YDTS24H23-35SN0000 vs YDTS24G23-35SN0000 |
YDTS24Z23-35SN0000 | MIL Series Connector | TE Connectivity | YDTS24H23-35SN0000 vs YDTS24Z23-35SN0000 |