YDTS24H23-35SN0000 vs YACT24JH35JN000000 feature comparison

YDTS24H23-35SN0000 TE Connectivity

Buy Now Datasheet

YACT24JH35JN000000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Style RND PIN-SKT RND PIN-SKT
DIN Conformance NO NO
Degrees of Rotation
EMI Shielded NO YES
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO NO
Mains Connector Rating 5A 5A
Mixed Contacts NO NO
Number Of Connectors ONE ONE
Number of Ports 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Polarization N N
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 5 A 5 A
Shell Material STAINLESS STEEL COMPOSITE
Shell Size 23 H
Total Number of Contacts 100 100
Wire Size-Max 22 AWG 22 AWG
Wire Size-Min 28 AWG 26 AWG
Base Number Matches 1 1
Rohs Code No
Category CO2 Kg 4
Compliance Temperature Grade Military: -65C to +200C
Candidate List Date 2021-01-19
SVHC Over MCV 541-02-6, 7439-92-1, 7440-43-9
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.22
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED
Coupling Type THREADED
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mounting Type CABLE AND PANEL
Shell Finish CADMIUM
Terminal Pitch 0.06 mm
Termination Type CRIMP

Compare YDTS24H23-35SN0000 with alternatives

Compare YACT24JH35JN000000 with alternatives