Datasheets
YDTS23H11-05PE0000 by: TE Connectivity

MIL Series Connector

Part Details for YDTS23H11-05PE0000 by TE Connectivity

Overview of YDTS23H11-05PE0000 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YDTS23H11-05PE0000

Part # Distributor Description Stock Price Buy
DISTI # YDTS23H11-05PE0000
Avnet Americas Circular Connector MIL-DTL-38999 Hermetic Receptacle 5 Position Pin Contact Weld Flange Mount Solder Cup - Bulk (Alt: YDTS23H11-05PE0000) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk 0
  • 50 $122.6170
  • 60 $119.1630
  • 110 $115.7090
  • 250 $112.2550
  • 500 $108.8010
  • 2,500 $105.3470
  • 5,000 $101.8930
$101.8930 / $122.6170 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 0
  • 50 $110.7100
$110.7100 Buy Now
Onlinecomponents.com DTS23***-**** RoHS: Compliant 0
  • 13 $282.3000
  • 25 $155.4300
  • 38 $107.9400
  • 50 $105.7800
$105.7800 / $282.3000 Buy Now
Master Electronics DTS23***-**** RoHS: Compliant 0
  • 13 $282.3000
  • 25 $155.4300
  • 38 $107.9400
  • 50 $105.7800
$105.7800 / $282.3000 Buy Now

Part Details for YDTS23H11-05PE0000

YDTS23H11-05PE0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YDTS23H11-05PE0000 Part Data Attributes

YDTS23H11-05PE0000 TE Connectivity
Buy Now Datasheet
Compare Parts:
YDTS23H11-05PE0000 TE Connectivity MIL Series Connector
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Quantities 5
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Degrees of Rotation 51
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization E
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Shell Material STAINLESS STEEL
Shell Size 11
Termination Type SOLDER
Total Number of Contacts 5
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for YDTS23H11-05PE0000

This table gives cross-reference parts and alternative options found for YDTS23H11-05PE0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS23H11-05PE0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
87000Y-B-5PE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000Y-B-5PE
D38999/27YB5PE MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Amphenol Corporation YDTS23H11-05PE0000 vs D38999/27YB5PE
D38999/27YB5PE MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle Glenair Inc YDTS23H11-05PE0000 vs D38999/27YB5PE
YDTS23H11-05PEV001 MIL Series Connector TE Connectivity YDTS23H11-05PE0000 vs YDTS23H11-05PEV001
D38999/27YB5PE MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal TE Connectivity YDTS23H11-05PE0000 vs D38999/27YB5PE
87000N-B-5PE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000N-B-5PE
87000N-B-5HE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000N-B-5HE
D38999/27N-B-5PE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs D38999/27N-B-5PE
D38999/27Y-B-5PE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs D38999/27Y-B-5PE
Part Number Description Manufacturer Compare
87000Y-B-5XE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000Y-B-5XE
87000N-B-5XE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000N-B-5XE
87000N-B-5PE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000N-B-5PE
D38999/27NB5PE MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency YDTS23H11-05PE0000 vs D38999/27NB5PE
87000Y-B-5PE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000Y-B-5PE
D38999/27NB5XE MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Defense Logistics Agency YDTS23H11-05PE0000 vs D38999/27NB5XE
87000N-B-5HE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000N-B-5HE
87000Y-B-5HE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs 87000Y-B-5HE
D38999/27HB5XE MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle, Glenair Inc YDTS23H11-05PE0000 vs D38999/27HB5XE
D38999/27Y-B-5PE MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle HiRel Connectors Inc YDTS23H11-05PE0000 vs D38999/27Y-B-5PE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YDTS23H11-05PE0000 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YDTS23H11-05PE0000 by TE Connectivity

Select Manufacturer
Which Manufacturer of YDTS23H11-05PE0000 would you like to use for your alert(s)?
  • Please alert me when YDTS23H11-05PE0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YDTS23H11-05PE0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YDTS23H11-05PE0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YDTS23H11-05PE0000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YDTS23H11-05PE0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YDTS23H11-05PE0000 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: