There are no models available for this part yet.
Overview of D38999/27Y-B-5PE by HiRel Connectors Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for D38999/27Y-B-5PE by HiRel Connectors Inc
Part Data Attributes for D38999/27Y-B-5PE by HiRel Connectors Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HI REL CONNECTORS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-DTL-38999
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Quantities
|
5
|
Contact Sizes
|
20
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Degrees of Rotation
|
51
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT; FLUID RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
HERMETIC
|
Shell Material
|
STEEL
|
Shell Size
|
11
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
5
|
Alternate Parts for D38999/27Y-B-5PE
This table gives cross-reference parts and alternative options found for D38999/27Y-B-5PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D38999/27Y-B-5PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87000Y-B-5PE | MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27Y-B-5PE vs 87000Y-B-5PE |
D38999/27YB5PE | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Amphenol Corporation | D38999/27Y-B-5PE vs D38999/27YB5PE |
D38999/27YB5PE | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal, Receptacle | Glenair Inc | D38999/27Y-B-5PE vs D38999/27YB5PE |
YDTS23H11-05PEV001 | MIL Series Connector | TE Connectivity | D38999/27Y-B-5PE vs YDTS23H11-05PEV001 |
D38999/27YB5PE | MIL Series Connector, 5 Contact(s), Stainless Steel, Male, Solder Terminal | TE Connectivity | D38999/27Y-B-5PE vs D38999/27YB5PE |
87000N-B-5PE | MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27Y-B-5PE vs 87000N-B-5PE |
87000N-B-5HE | MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27Y-B-5PE vs 87000N-B-5HE |
YDTS23H11-05PE0000 | MIL Series Connector | TE Connectivity | D38999/27Y-B-5PE vs YDTS23H11-05PE0000 |
D38999/27N-B-5PE | MIL Series Connector, 5 Contact(s), Steel, Male, Solder Terminal, Receptacle | HiRel Connectors Inc | D38999/27Y-B-5PE vs D38999/27N-B-5PE |