Part Details for YDTS20F25-43HNV001 by TE Connectivity
Overview of YDTS20F25-43HNV001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for YDTS20F25-43HNV001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YDTS20F25-43HNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F25-43HNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$229.8994 / $276.6586 | Buy Now |
DISTI #
YDTS20F25-43HNV001
|
Avnet Americas | Circular Connector MIL-DTL-38999 Receptacle 43 Position Pin Contact Flange Mount Crimp - Bulk (Alt: YDTS20F25-43HNV001) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$241.4044 / $290.5036 | Buy Now |
DISTI #
571-DTS20F2543HNV001
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Compliant | 0 |
|
$274.7800 | Order Now |
|
Onlinecomponents.com | RECP ASSY RoHS: Compliant | 0 |
|
$255.8900 / $731.7700 | Buy Now |
|
Master Electronics | RECP ASSY RoHS: Compliant | 0 |
|
$255.8900 / $731.7700 | Buy Now |
Part Details for YDTS20F25-43HNV001
YDTS20F25-43HNV001 CAD Models
YDTS20F25-43HNV001 Part Data Attributes
|
YDTS20F25-43HNV001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
YDTS20F25-43HNV001
TE Connectivity
MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Quantities | 20,23 | |
Contact Sizes | 16,20 | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 13A | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | N | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 13 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 25 | |
Terminal Pitch | 0.06 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 | |
Unique Insert Number | 25-43 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |
Alternate Parts for YDTS20F25-43HNV001
This table gives cross-reference parts and alternative options found for YDTS20F25-43HNV001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YDTS20F25-43HNV001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YDTS20W25-43PNV001 | MIL Series Connector | TE Connectivity | YDTS20F25-43HNV001 vs YDTS20W25-43PNV001 |
ACT20MJ43PN[V001] | MIL Series Connector | TE Connectivity | YDTS20F25-43HNV001 vs ACT20MJ43PN[V001] |
ACT20MJ43HN[V001] | MIL Series Connector | TE Connectivity | YDTS20F25-43HNV001 vs ACT20MJ43HN[V001] |
YDTS20T25-43HNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-43HNV001 vs YDTS20T25-43HNV001 |
YDTS20F25-43PNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-43HNV001 vs YDTS20F25-43PNV001 |
ACT20JJ43HN[V001] | MIL Series Connector | TE Connectivity | YDTS20F25-43HNV001 vs ACT20JJ43HN[V001] |
YDTS20T25-43PNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-43HNV001 vs YDTS20T25-43PNV001 |
YDTS20W25-43HNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-43HNV001 vs YDTS20W25-43HNV001 |
YDTS20Z25-43PNV001 | MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle | TE Connectivity | YDTS20F25-43HNV001 vs YDTS20Z25-43PNV001 |