ACT20MJ43HN[V001]
TE Connectivity
Description: MIL Series Connector

Overview of ACT20MJ43HN[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

CAD Models for ACT20MJ43HN[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT20MJ43HN[V001] by TE Connectivity

ACT20MJ43HN[V001]
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Arrangement
S23P20
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
20,23
Contact Sizes
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
13A
Mixed Contacts
YES
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Rated Voltage
850 V
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
25
Total Number of Contacts
43
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Want to compare parts?
  1. ACT20MJ43HN[V001]
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for ACT20MJ43HN[V001]

This table gives cross-reference parts and alternative options found for ACT20MJ43HN[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT20MJ43HN[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YDTS20W25-43PNV001 MIL Series Connector TE Connectivity ACT20MJ43HN[V001] vs YDTS20W25-43PNV001
ACT20MJ43PN[V001] MIL Series Connector TE Connectivity ACT20MJ43HN[V001] vs ACT20MJ43PN[V001]
YDTS20T25-43HNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20T25-43HNV001
YDTS20F25-43PNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20F25-43PNV001
ACT20JJ43HN[V001] MIL Series Connector TE Connectivity ACT20MJ43HN[V001] vs ACT20JJ43HN[V001]
YDTS20F25-43HNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20F25-43HNV001
YDTS20T25-43PNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20T25-43PNV001
YDTS20W25-43HNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20W25-43HNV001
YDTS20Z25-43PNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20Z25-43PNV001
Part Number Description Manufacturer Compare
YDTS20F25-43HNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20F25-43HNV001
YDTS20W25-43HNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20W25-43HNV001
YDTS20F25-43PNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20F25-43PNV001
YDTS20T25-43PNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20T25-43PNV001
YDTS20Z25-43PNV001 MIL Series Connector, 43 Contact(s), Aluminum Alloy, Male, Receptacle TE Connectivity ACT20MJ43HN[V001] vs YDTS20Z25-43PNV001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT20MJ43HN[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT20MJ43HN[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of ACT20MJ43HN[V001] would you like to use for your alert(s)?
  • Please alert me when ACT20MJ43HN[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT20MJ43HN[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT20MJ43HN[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT20MJ43HN[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT20MJ43HN[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT20MJ43HN[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: