YCN164-122-JL
ASJ Holdings Limited
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of YCN164-122-JL by ASJ Holdings Limited

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for YCN164-122-JL by ASJ Holdings Limited
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YCN164-122-JL by ASJ Holdings Limited

YCN164-122-JL
ASJ Holdings Limited
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ASJ PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
1200 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
1200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
1200 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. YCN164-122-JL
    ASJ Holdings Limited
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for YCN164-122-JL

This table gives cross-reference parts and alternative options found for YCN164-122-JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YCN164-122-JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RTA03-4D122JTP Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YCN164-122-JL vs RTA03-4D122JTP
RTA03-4D122JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ralec YCN164-122-JL vs RTA03-4D122JTP
RTA03-4D122JTH Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation YCN164-122-JL vs RTA03-4D122JTH
RP164PJ122CS Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP Samsung Electro-Mechanics YCN164-122-JL vs RP164PJ122CS
RTA03-4D122JP2 Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, MERITEK Electronics Corporation YCN164-122-JL vs RTA03-4D122JP2
RTA03-4D122JP4 Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation YCN164-122-JL vs RTA03-4D122JP4
NRSNA6I4J122TRF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT NIC Components Corp YCN164-122-JL vs NRSNA6I4J122TRF
YCN164-122-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited YCN164-122-JL vs YCN164-122-JK
NRSNA6I4J122TR Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp YCN164-122-JL vs NRSNA6I4J122TR
Part Number Description Manufacturer Compare
NRSNA6I4J122TR Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 NIC Components Corp YCN164-122-JL vs NRSNA6I4J122TR
YCN164-122-JK Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, ASJ Holdings Limited YCN164-122-JL vs YCN164-122-JK
RTA03-4D122JTP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, Ralec YCN164-122-JL vs RTA03-4D122JTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YCN164-122-JL by ASJ Holdings Limited.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YCN164-122-JL by ASJ Holdings Limited

Select Manufacturer
Which Manufacturer of YCN164-122-JL would you like to use for your alert(s)?
  • Please alert me when YCN164-122-JL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YCN164-122-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YCN164-122-JL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YCN164-122-JL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YCN164-122-JL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YCN164-122-JL by ASJ Holdings Limited

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: