Part Details for RTA03-4D122JTH by MERITEK Electronics Corporation
Overview of RTA03-4D122JTH by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA03-4D122JTH
RTA03-4D122JTH CAD Models
RTA03-4D122JTH Part Data Attributes
|
RTA03-4D122JTH
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA03-4D122JTH
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1200 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RTA03-4D122JTH
This table gives cross-reference parts and alternative options found for RTA03-4D122JTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA03-4D122JTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP164PJ122CS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Samsung Electro-Mechanics | RTA03-4D122JTH vs RP164PJ122CS |
RTA03-4D122JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | RTA03-4D122JTH vs RTA03-4D122JTP |
NRSNA6I4J122TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | NIC Components Corp | RTA03-4D122JTH vs NRSNA6I4J122TRF |
YCN164-122-JK | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RTA03-4D122JTH vs YCN164-122-JK |
YCN164-122-JL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | ASJ Holdings Limited | RTA03-4D122JTH vs YCN164-122-JL |
NRSNA6I4J122TR | Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | RTA03-4D122JTH vs NRSNA6I4J122TR |
RTA03-4D122JTP | Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-4D122JTH vs RTA03-4D122JTP |
RTA03-4D122JP4 | Array/Network Resistor, Isolated, 0.0625W, 1200ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RTA03-4D122JTH vs RTA03-4D122JP4 |
RP164PJ122FS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1200ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | Samsung Electro-Mechanics | RTA03-4D122JTH vs RP164PJ122FS |