Part Details for YC248-FR-0725K5L by YAGEO Corporation
Overview of YC248-FR-0725K5L by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC248-FR-0725K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC248-FR-0725K5L-ND
|
DigiKey | RES ARRAY 8 RES 25.5K OHM 1606 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0669 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0434 | Buy Now |
Part Details for YC248-FR-0725K5L
YC248-FR-0725K5L CAD Models
YC248-FR-0725K5L Part Data Attributes
|
YC248-FR-0725K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-FR-0725K5L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 25500 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 25500 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC248-FR-0725K5L
This table gives cross-reference parts and alternative options found for YC248-FR-0725K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-FR-0725K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235004312553 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | YC248-FR-0725K5L vs 235004312553 |
WA06W2552FBL | Array/Network Resistor, Isolated, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | YC248-FR-0725K5L vs WA06W2552FBL |
YC248-FR-0725K5 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | YC248-FR-0725K5L vs YC248-FR-0725K5 |
WA06W2552FTL | Array/Network Resistor, Isolated, 0.0625W, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | YC248-FR-0725K5L vs WA06W2552FTL |
YC248-FK-0725K5 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 25500ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1606 | YAGEO Corporation | YC248-FR-0725K5L vs YC248-FK-0725K5 |
YC248-FK-0725K5L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 25500ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC248-FR-0725K5L vs YC248-FK-0725K5L |