There are no models available for this part yet.
Overview of YC248-FR-0716K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for YC248-FR-0716K by YAGEO Corporation
Part Data Attributes for YC248-FR-0716K by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Network Type
|
ISOLATED
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
4 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.0625 W
|
Resistance
|
16000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0616
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for YC248-FR-0716K
This table gives cross-reference parts and alternative options found for YC248-FR-0716K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-FR-0716K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC248-FK-0716KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC248-FR-0716K vs YC248-FK-0716KL |
235004311603L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC248-FR-0716K vs 235004311603L |
WA06W1602FBL | Array/Network Resistor, Isolated, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | YC248-FR-0716K vs WA06W1602FBL |
YC248-FR-0716K0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, LEAD FREE | YAGEO Corporation | YC248-FR-0716K vs YC248-FR-0716K0L |
YC248-FR-0716KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC248-FR-0716K vs YC248-FR-0716KL |