Part Details for YC248-FR-0716KL by YAGEO Corporation
Overview of YC248-FR-0716KL by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC248-FR-0716KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC248-FR-0716KL-ND
|
DigiKey | RES ARRAY 8 RES 16K OHM 1606 Min Qty: 5000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0622 | Buy Now |
DISTI #
YC248-FR-0716KL
|
Avnet Americas | Array Chip Resistor Thick Film 16kOhm 1% ISOL Molded 16-Pin 1606 Convex Paper T/R - Tape and Reel (Alt: YC248-FR-0716KL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC248-FR-0716KL
|
Mouser Electronics | Resistor Networks & Arrays RoHS: Compliant | 0 |
|
$0.0600 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0134 | Buy Now |
Part Details for YC248-FR-0716KL
YC248-FR-0716KL CAD Models
YC248-FR-0716KL Part Data Attributes
|
YC248-FR-0716KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC248-FR-0716KL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1606 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Construction | Rectangular | |
First Element Resistance | 16000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 16000 Ω | |
Size Code | 0616 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for YC248-FR-0716KL
This table gives cross-reference parts and alternative options found for YC248-FR-0716KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC248-FR-0716KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
YC248-FK-0716K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1606 | YC248-FR-0716KL vs YC248-FK-0716K |
YC248-FK-0716KL | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YC248-FR-0716KL vs YC248-FK-0716KL |
YC248-FR-0716K | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 16000ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1606 | YC248-FR-0716KL vs YC248-FR-0716K |
235004311603L | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, ROHS COMPLIANT | YC248-FR-0716KL vs 235004311603L |
WA06W1602FTL | Walsin Technology Corporation | Check for Price | Array/Network Resistor, Isolated, 0.0625W, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1606, CHIP, ROHS COMPLIANT | YC248-FR-0716KL vs WA06W1602FTL |
235004311603 | YAGEO Corporation | Check for Price | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 16000ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0616, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YC248-FR-0716KL vs 235004311603 |