YC124-JRG0733K
YAGEO Corporation
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP

Overview of YC124-JRG0733K by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for YC124-JRG0733K by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC124-JRG0733K by YAGEO Corporation

YC124-JRG0733K
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Element Power Dissipation
0.0625 W
First Element Resistance
33000 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
33000 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0408
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
50 V
Want to compare parts?
  1. YC124-JRG0733K
    YAGEO Corporation
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
    VS

Alternate Parts for YC124-JRG0733K

This table gives cross-reference parts and alternative options found for YC124-JRG0733K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JRG0733K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YC124-JR-0733KL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT YAGEO Corporation YC124-JRG0733K vs YC124-JR-0733KL
CN1E4KTBK333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KTBK333J
CN1E4KTTP333J Array/Network Resistor, Isolated, 0.063W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KTTP333J
CN1E4KRTTDD333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KRTTDD333J
CN1E4TTP333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4TTP333J
YC124-JRG0733K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-JRG0733K vs YC124-JRG0733K0
YC124-JR-0733K0L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation YC124-JRG0733K vs YC124-JR-0733K0L
CN1E4KTTDD333J Array/Network Resistor, Isolated, 0.063W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KTTDD333J
235003311333L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation YC124-JRG0733K vs 235003311333L
CN1E4TTD333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4TTD333J
Part Number Description Manufacturer Compare
CN1E4KTTP333J Array/Network Resistor, Isolated, 0.063W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KTTP333J
CN1E4KLBK333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KLBK333J
CN1E4KTBK333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KTBK333J
CN1E4KLTP333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KLTP333J
YC124-JRG0733K0 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-JRG0733K vs YC124-JRG0733K0
RCA02-4D333J Array/Network Resistor, 0.0625W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 Ralec YC124-JRG0733K vs RCA02-4D333J
741X083333JP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-JRG0733K vs 741X083333JP
741X083333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP CTS Corporation YC124-JRG0733K vs 741X083333J
YC124-JR-0733K Array/Network Resistor, Isolated, 0.0625W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0408 YAGEO Corporation YC124-JRG0733K vs YC124-JR-0733K
CN1E4KRTTDD333J Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-JRG0733K vs CN1E4KRTTDD333J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC124-JRG0733K by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC124-JRG0733K by YAGEO Corporation

  • Please alert me when YC124-JRG0733K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC124-JRG0733K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC124-JRG0733K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC124-JRG0733K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC124-JRG0733K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC124-JRG0733K by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: