Part Details for YC124-JR-1333K0L by YAGEO Corporation
Overview of YC124-JR-1333K0L by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for YC124-JR-1333K0L
YC124-JR-1333K0L CAD Models
YC124-JR-1333K0L Part Data Attributes
|
YC124-JR-1333K0L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-1333K0L
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for YC124-JR-1333K0L
This table gives cross-reference parts and alternative options found for YC124-JR-1333K0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-1333K0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KLTDD333J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1333K0L vs CN1E4KLTDD333J |
YC124-JR-1033KL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | YAGEO Corporation | YC124-JR-1333K0L vs YC124-JR-1033KL |
741X083333JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | CTS Corporation | YC124-JR-1333K0L vs 741X083333JP |
235003311333L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-JR-1333K0L vs 235003311333L |
RCA02-4D333J | Array/Network Resistor, 0.0625W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804 | Ralec | YC124-JR-1333K0L vs RCA02-4D333J |
CN1E4LTDD333J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1333K0L vs CN1E4LTDD333J |
CN1E4KRTTDD333J | RES NET,THICK FILM,33K OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | YC124-JR-1333K0L vs CN1E4KRTTDD333J |
CN1E4LTD333J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-1333K0L vs CN1E4LTD333J |
YC124-JRG0733K | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 33000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-1333K0L vs YC124-JRG0733K |
CN1E4KTTD333J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 33000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-1333K0L vs CN1E4KTTD333J |