Part Details for YC124-JR-0724RL by YAGEO Corporation
Overview of YC124-JR-0724RL by YAGEO Corporation
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for YC124-JR-0724RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
YC124J-24CT-ND
|
DigiKey | RES ARRAY 4 RES 24 OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23371 In Stock |
|
$0.0064 / $0.1000 | Buy Now |
DISTI #
YC124-JR-0724RL
|
Avnet Americas | Resistor, Array, 24 Ohm, ? 5%, 250 mW, 4 Resistors, Isolated, 0804 [2010 Metric], Convex, Surface Mount, Thick Film - Tape and Reel (Alt: YC124-JR-0724RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-YC124-JR-0724RL
|
Mouser Electronics | Resistor Networks & Arrays 24 Ohm 5% 1/16W 50 Volts RoHS: Compliant | 6169 |
|
$0.0060 / $0.1000 | Buy Now |
DISTI #
E02:0323_03319400
|
Arrow Electronics | Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Date Code: 2319 | Europe - 110000 |
|
$0.0055 / $0.0064 | Buy Now |
DISTI #
V36:1790_07124866
|
Arrow Electronics | Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2402 | Americas - 10000 |
|
$0.0058 / $0.0070 | Buy Now |
DISTI #
V72:2272_07124866
|
Arrow Electronics | Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2343 Container: Cut Strips | Americas - 9900 |
|
$0.0071 / $0.0890 | Buy Now |
|
Future Electronics | YC124 Series 4 Elements 24 Ohms 5 % Case 4 x 0402 SMD Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0064 | Buy Now |
DISTI #
69171190
|
Verical | Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2319 | Americas - 110000 |
|
$0.0054 / $0.0063 | Buy Now |
DISTI #
77795560
|
Verical | Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 10000 Package Multiple: 10000 Date Code: 2402 | Americas - 10000 |
|
$0.0058 / $0.0070 | Buy Now |
DISTI #
76442922
|
Verical | Res Thick Film Array 24 Ohm 5% ±200ppm/°C ISOL Epoxy 8-Pin 0804(4 X 0402) Convex SMD Automotive AEC-Q200 T/R Min Qty: 1283 Package Multiple: 1 Date Code: 2343 | Americas - 9900 |
|
$0.0071 / $0.0084 | Buy Now |
Part Details for YC124-JR-0724RL
YC124-JR-0724RL CAD Models
YC124-JR-0724RL Part Data Attributes
|
YC124-JR-0724RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
YC124-JR-0724RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
First Element Resistance | 24 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 24 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for YC124-JR-0724RL
This table gives cross-reference parts and alternative options found for YC124-JR-0724RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-JR-0724RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4TTP240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-0724RL vs CN1E4TTP240J |
235003311249L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-JR-0724RL vs 235003311249L |
RTA02-4D240JP2 | Array/Network Resistor, Isolated, 0.0625W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | YC124-JR-0724RL vs RTA02-4D240JP2 |
YC124-JRG0724R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-0724RL vs YC124-JRG0724R0 |
YC124-JR-1024R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-0724RL vs YC124-JR-1024R |
CN1E4KRTTDD240J | RES NET,THICK FILM,24 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | YC124-JR-0724RL vs CN1E4KRTTDD240J |
CN1E4KTTP240J | Array/Network Resistor, Isolated, 0.063W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | YC124-JR-0724RL vs CN1E4KTTP240J |
RTA02-4D240JP3 | Array/Network Resistor, Isolated, 0.0625W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | YC124-JR-0724RL vs RTA02-4D240JP3 |
YC124-JRG0724R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | YC124-JR-0724RL vs YC124-JRG0724R |
CN1E4KTBK240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-JR-0724RL vs CN1E4KTBK240J |