Part Details for RTA02-4D240JP2 by MERITEK Electronics Corporation
Overview of RTA02-4D240JP2 by MERITEK Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTA02-4D240JP2
RTA02-4D240JP2 CAD Models
RTA02-4D240JP2 Part Data Attributes
|
RTA02-4D240JP2
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
RTA02-4D240JP2
MERITEK Electronics Corporation
Array/Network Resistor, Isolated, 0.0625W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.4 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 24 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for RTA02-4D240JP2
This table gives cross-reference parts and alternative options found for RTA02-4D240JP2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTA02-4D240JP2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4TTP240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D240JP2 vs CN1E4TTP240J |
235003311249L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | RTA02-4D240JP2 vs 235003311249L |
YC124-JRG0724R0 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RTA02-4D240JP2 vs YC124-JRG0724R0 |
YC124-JR-1024R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RTA02-4D240JP2 vs YC124-JR-1024R |
CN1E4KRTTDD240J | RES NET,THICK FILM,24 OHMS,25WV,5% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | RTA02-4D240JP2 vs CN1E4KRTTDD240J |
CN1E4KTTP240J | Array/Network Resistor, Isolated, 0.063W, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RTA02-4D240JP2 vs CN1E4KTTP240J |
RTA02-4D240JP3 | Array/Network Resistor, Isolated, 0.0625W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | MERITEK Electronics Corporation | RTA02-4D240JP2 vs RTA02-4D240JP3 |
YC124-JR-0724RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RTA02-4D240JP2 vs YC124-JR-0724RL |
YC124-JRG0724R | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 24ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | YAGEO Corporation | RTA02-4D240JP2 vs YC124-JRG0724R |
CN1E4KTBK240J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 24ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | RTA02-4D240JP2 vs CN1E4KTBK240J |