There are no models available for this part yet.
Overview of YC124-FR-1351R by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS621351RGXR | Texas Instruments | 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 | |
TPS621351RGXT | Texas Instruments | 3-17V 4.0A Step-Down Converter with 1% accuracy and PFM/Forced-PWM in 2x3QFN 11-VQFN-HR -40 to 125 |
CAD Models for YC124-FR-1351R by YAGEO Corporation
Part Data Attributes for YC124-FR-1351R by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Epoxy Coated
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
51 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 13 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
51 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
0408
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
200 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for YC124-FR-1351R
This table gives cross-reference parts and alternative options found for YC124-FR-1351R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-1351R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN1E4KTTP51R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1351R vs CN1E4KTTP51R0F |
CN1E4KTTD51R0F | RES NET,THICK FILM,51 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | YC124-FR-1351R vs CN1E4KTTD51R0F |
YC124-FR-0751RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | YC124-FR-1351R vs YC124-FR-0751RL |
RTA02-4D51R0FTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | Ralec | YC124-FR-1351R vs RTA02-4D51R0FTH |
CN1E4KLTDD51R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1351R vs CN1E4KLTDD51R0F |
AF124-FR-0751RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804 | YAGEO Corporation | YC124-FR-1351R vs AF124-FR-0751RL |
CN1E4KTTDD51R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 51ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, | KOA Speer Electronics Inc | YC124-FR-1351R vs CN1E4KTTDD51R0F |
CN1E4KLTD51R0F | RES NET,THICK FILM,51 OHMS,25WV,1% +/-TOL,-200,200PPM TC,0804 CASE | KOA Corporation | YC124-FR-1351R vs CN1E4KLTD51R0F |
YC124-FR-1351R0L | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE | YAGEO Corporation | YC124-FR-1351R vs YC124-FR-1351R0L |
741X08351R0F | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 51ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP | CTS Corporation | YC124-FR-1351R vs 741X08351R0F |