YC124-FR-1351R vs CN1E4KTTD51R0F feature comparison

YC124-FR-1351R YAGEO Corporation

Buy Now Datasheet

CN1E4KTTD51R0F KOA Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP KOA CORP
Package Description CHIP SMT, 0804
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Epoxy Coated Rectangular
Element Power Dissipation 0.0625 W 0.063 W
First Element Resistance 51 Ω 51 Ω
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Network Type ISOLATED ISOLATED
Number of Elements 1 1
Number of Functions 4 4
Number of Terminals 8 8
Operating Temperature-Max 125 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.35 mm
Package Length 2 mm 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, PAPER, 13 INCH TR, Paper, 7 Inch
Rated Temperature 70 °C 70 °C
Resistance 51 Ω 51 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0408 0804
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 25 V
Base Number Matches 5 1
HTS Code 8533.21.00.20
Rated Power Dissipation (P) 0.063 W
Reference Standard AEC-Q200
Second/Last Element Resistance 51 Ω

Compare YC124-FR-1351R with alternatives

Compare CN1E4KTTD51R0F with alternatives