YC124-FR-0739R
YAGEO Corporation
Description: Array/Network Resistor, Isolated, 0.0625W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408

Overview of YC124-FR-0739R by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for YC124-FR-0739R by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for YC124-FR-0739R by YAGEO Corporation

YC124-FR-0739R
YAGEO Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Epoxy Coated
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
2 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.0625 W
Resistance
39 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
0408
Temperature Coefficient
200 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. YC124-FR-0739R
    YAGEO Corporation
    Array/Network Resistor, Isolated, 0.0625W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0408
    VS

Alternate Parts for YC124-FR-0739R

This table gives cross-reference parts and alternative options found for YC124-FR-0739R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YC124-FR-0739R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CN1E4KTTD39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KTTD39R0F
YC124-FR-1339R0L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation YC124-FR-0739R vs YC124-FR-1339R0L
CN1E4KTTP39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KTTP39R0F
741X08339R0FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-0739R vs 741X08339R0FP
YC124-FR-0739R0L Array/Network Resistor, Isolated, Metal Glaze/thick Film, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, LEAD FREE YAGEO Corporation YC124-FR-0739R vs YC124-FR-0739R0L
CN1E4KRTTD39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KRTTD39R0F
YC124-FR-1039R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-0739R vs YC124-FR-1039R
RTA02-4D39R0FTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ralec YC124-FR-0739R vs RTA02-4D39R0FTH
YC124-FR-1339RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation YC124-FR-0739R vs YC124-FR-1339RL
CN1E4KLBK39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KLBK39R0F
Part Number Description Manufacturer Compare
CN1E4KRTTD39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KRTTD39R0F
CN1E4KLTP39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KLTP39R0F
RTA02-4D39R0FTH Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, Ralec YC124-FR-0739R vs RTA02-4D39R0FTH
AF124-FR-0739RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, YAGEO Corporation YC124-FR-0739R vs AF124-FR-0739RL
YC124-FR-1339RL Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, HALOGEN FREE AND ROHS COMPLIANT YAGEO Corporation YC124-FR-0739R vs YC124-FR-1339RL
YC124-FR-1039R Array/Network Resistor, Isolated, Metal Glaze/thick Film, 39ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP YAGEO Corporation YC124-FR-0739R vs YC124-FR-1039R
CN1E4KTTP39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KTTP39R0F
CN1E4KLTDD39R0F Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 39ohm, 25V, 1% +/-Tol, -200,200ppm/Cel, 0804, KOA Speer Electronics Inc YC124-FR-0739R vs CN1E4KLTDD39R0F
741X08339R0FP Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 39ohm, 25V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0408, CHIP, ROHS COMPLIANT CTS Corporation YC124-FR-0739R vs 741X08339R0FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YC124-FR-0739R by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YC124-FR-0739R by YAGEO Corporation

Select Manufacturer
Which Manufacturer of YC124-FR-0739R would you like to use for your alert(s)?
  • Please alert me when YC124-FR-0739R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YC124-FR-0739R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YC124-FR-0739R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YC124-FR-0739R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YC124-FR-0739R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YC124-FR-0739R by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: