YC124-FR-0739R vs CN1E4KTTP39R0F feature comparison

YC124-FR-0739R YAGEO Corporation

Buy Now Datasheet

CN1E4KTTP39R0F KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YAGEO CORP KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Epoxy Coated Chip
JESD-609 Code e3 e3
Network Type ISOLATED ISOLATED
Number of Terminals 8 8
Operating Temperature-Max 155 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.35 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1 mm 1 mm
Packing Method TR, Paper, 7 Inch TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.0625 W 0.063 W
Resistance 39 Ω 39 Ω
Resistor Type ARRAY/NETWORK RESISTOR ARRAY/NETWORK RESISTOR
Size Code 0408 0804
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 25 V 25 V
Base Number Matches 5 1
Technology METAL GLAZE/THICK FILM

Compare YC124-FR-0739R with alternatives

Compare CN1E4KTTP39R0F with alternatives