Datasheets
YACT24MH53SEC00100 by: TE Connectivity

MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle

Part Details for YACT24MH53SEC00100 by TE Connectivity

Overview of YACT24MH53SEC00100 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for YACT24MH53SEC00100

Part # Distributor Description Stock Price Buy
DISTI # YACT24MH53SEC00100
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 53 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YACT24MH53SEC00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 18 Weeks, 1 Days Container: Bulk 0
RFQ

Part Details for YACT24MH53SEC00100

YACT24MH53SEC00100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT24MH53SEC00100 Part Data Attributes

YACT24MH53SEC00100 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT24MH53SEC00100 TE Connectivity MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
Factory Lead Time 18 Weeks, 1 Day
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Gender FEMALE
Contact Quantities 53
Contact Sizes 20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
EMI Shielded YES
Empty Shell YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size H
Terminal Pitch 0.06 mm
Termination Type CRIMP
Total Number of Contacts 53
Unique Insert Number H53
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG

Alternate Parts for YACT24MH53SEC00100

This table gives cross-reference parts and alternative options found for YACT24MH53SEC00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MH53SEC00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D38999/24ZH53JE-LC MIL Series Connector, Amphenol Corporation YACT24MH53SEC00100 vs D38999/24ZH53JE-LC
DTS24W23-53JE-LC MIL Series Connector TE Connectivity YACT24MH53SEC00100 vs DTS24W23-53JE-LC
TVS07RB-23-53SE-LC MIL Series Connector, 53 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MH53SEC00100 vs TVS07RB-23-53SE-LC
D38999/24ZH53SE-LC MIL Series Connector, Amphenol Corporation YACT24MH53SEC00100 vs D38999/24ZH53SE-LC
D38999/24SH53JE-LC MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation YACT24MH53SEC00100 vs D38999/24SH53JE-LC
D38999/24TH53JE-L/C MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs D38999/24TH53JE-L/C
YACT24JH53SEC00100 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs YACT24JH53SEC00100
YDTS24F23-53SEC001 MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs YDTS24F23-53SEC001
D38999/24LH53JE-L/C MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs D38999/24LH53JE-L/C
D38999/24KH53SE-LC MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation YACT24MH53SEC00100 vs D38999/24KH53SE-LC
Part Number Description Manufacturer Compare
D38999/24F-H-53JE MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc YACT24MH53SEC00100 vs D38999/24F-H-53JE
D38999/24JH53JE MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MH53SEC00100 vs D38999/24JH53JE
D38999/24FH53JE-LC MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs D38999/24FH53JE-LC
YACT24JH53JEC00100 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs YACT24JH53JEC00100
D38999/24JH53SE-LC MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle Amphenol Corporation YACT24MH53SEC00100 vs D38999/24JH53SE-LC
D38999/24FH53JE MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MH53SEC00100 vs D38999/24FH53JE
YACT24MH53JE-61490 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs YACT24MH53JE-61490
MT934T23S53SE CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity YACT24MH53SEC00100 vs MT934T23S53SE
YACT24JH53JE000000 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs YACT24JH53JE000000
YACT24MH53JEC00100 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity YACT24MH53SEC00100 vs YACT24MH53JEC00100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24MH53SEC00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24MH53SEC00100 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT24MH53SEC00100 would you like to use for your alert(s)?
  • Please alert me when YACT24MH53SEC00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT24MH53SEC00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24MH53SEC00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT24MH53SEC00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24MH53SEC00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24MH53SEC00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: