DTS24W23-53JE-LC
TE Connectivity
Description: MIL Series Connector

Overview of DTS24W23-53JE-LC by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
S3LP268 Coilcraft Inc NOT RoHS. LC filter, low pass, SMT
S3HP50 Coilcraft Inc LC filter, high pass, SMT, RoHS
S3LP60 Coilcraft Inc LC filter, low pass, SMT, RoHS

Price & Stock for DTS24W23-53JE-LC by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 571-DTS24W23-53JE-LC
Mouser Electronics Circular MIL Spec Connector DTS 53C 53#20 SKT R E RoHS: Not Compliant 0
  • 1 $109.5000
  • 10 $103.0600
  • 25 $99.8300
  • 50 $93.3900
$93.3900 / $109.5000 Order Now

CAD Models for DTS24W23-53JE-LC by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DTS24W23-53JE-LC by TE Connectivity

DTS24W23-53JE-LC
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
FEMALE
Contact Quantities
53
Contact Sizes
20
Coupling Type
THREADED
Degrees of Rotation
79
Other Description
JAM NUT RECEPTACLE
Empty Shell
YES
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
Insulator Material
POLYETHYLENE/FLUORO SILICONE ELASTOMER
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Polarization
E
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
23
Termination Type
CRIMP
Total Number of Contacts
53
Unique Insert Number
23-53
Want to compare parts?
  1. DTS24W23-53JE-LC
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for DTS24W23-53JE-LC

This table gives cross-reference parts and alternative options found for DTS24W23-53JE-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DTS24W23-53JE-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D38999/24ZH53JE-LC MIL Series Connector, Amphenol Corporation DTS24W23-53JE-LC vs D38999/24ZH53JE-LC
TVS07RB-23-53SE-LC MIL Series Connector, 53 Contact(s), Bronze, Female, Crimp Terminal, Receptacle, Amphenol Corporation DTS24W23-53JE-LC vs TVS07RB-23-53SE-LC
D38999/24ZH53SE-LC MIL Series Connector, Amphenol Corporation DTS24W23-53JE-LC vs D38999/24ZH53SE-LC
D38999/24SH53JE-LC MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W23-53JE-LC vs D38999/24SH53JE-LC
D38999/24TH53JE-L/C MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs D38999/24TH53JE-L/C
YACT24JH53SEC00100 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs YACT24JH53SEC00100
YDTS24F23-53SEC001 MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs YDTS24F23-53SEC001
D38999/24LH53JE-L/C MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs D38999/24LH53JE-L/C
D38999/24KH53SE-LC MIL Series Connector, 53 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W23-53JE-LC vs D38999/24KH53SE-LC
D38999/24MH53JE-L/C MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs D38999/24MH53JE-L/C
Part Number Description Manufacturer Compare
D38999/24F-H-53JE MIL Series Connector, 53 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc DTS24W23-53JE-LC vs D38999/24F-H-53JE
D38999/24JH53JE MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24W23-53JE-LC vs D38999/24JH53JE
YACT24MH53SEC00100 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs YACT24MH53SEC00100
D38999/24FH53JE-LC MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs D38999/24FH53JE-LC
YACT24JH53JEC00100 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs YACT24JH53JEC00100
D38999/24JH53SE-LC MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle Amphenol Corporation DTS24W23-53JE-LC vs D38999/24JH53SE-LC
D38999/24FH53JE MIL Series Connector, 53 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency DTS24W23-53JE-LC vs D38999/24FH53JE
YACT24MH53JE-61490 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs YACT24MH53JE-61490
MT934T23S53SE CONNECTOR, 53 CONTACT(S), STAINLESS STEEL, FEMALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity DTS24W23-53JE-LC vs MT934T23S53SE
YACT24JH53JE000000 MIL Series Connector, 53 Contact(s), Composite, Female, Crimp Terminal, Receptacle TE Connectivity DTS24W23-53JE-LC vs YACT24JH53JE000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DTS24W23-53JE-LC by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DTS24W23-53JE-LC by TE Connectivity

Select Manufacturer
Which Manufacturer of DTS24W23-53JE-LC would you like to use for your alert(s)?
  • Please alert me when DTS24W23-53JE-LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DTS24W23-53JE-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DTS24W23-53JE-LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DTS24W23-53JE-LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DTS24W23-53JE-LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DTS24W23-53JE-LC by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: