Datasheets
YACT24MH21SAV00100 by: TE Connectivity

MIL Series Connector

Part Details for YACT24MH21SAV00100 by TE Connectivity

Overview of YACT24MH21SAV00100 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare

Price & Stock for YACT24MH21SAV00100

Part # Distributor Description Stock Price Buy
DISTI # YACT24MH21SAV00100
Avnet Americas Circular Connector MIL-DTL-38999 Receptacle 21 Position Socket Contact Jam Nut Crimp - Bulk (Alt: YACT24MH21SAV00100) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk 0
RFQ

Part Details for YACT24MH21SAV00100

YACT24MH21SAV00100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

YACT24MH21SAV00100 Part Data Attributes

YACT24MH21SAV00100 TE Connectivity
Buy Now Datasheet
Compare Parts:
YACT24MH21SAV00100 TE Connectivity MIL Series Connector
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Backshell Type SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 21,21
Contact Sizes 16,20
Contact Style RND PIN-SKT
Coupling Type THREADED
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell YES
Environmental Characteristics FLUID RESISTANT
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Mixed Contacts NO
Mounting Type PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
Polarization A
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 1250 V
Shell Finish NICKEL
Shell Material COMPOSITE
Shell Size 23
Total Number of Contacts 21
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Alternate Parts for YACT24MH21SAV00100

This table gives cross-reference parts and alternative options found for YACT24MH21SAV00100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of YACT24MH21SAV00100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
YDTS24F23-21JAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YACT24MH21SAV00100 vs YDTS24F23-21JAV001
YDTS24W23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YACT24MH21SAV00100 vs YDTS24W23-21SAV001
YDTS24T23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YACT24MH21SAV00100 vs YDTS24T23-21SAV001
YACT24MH21JAV00100 MIL Series Connector TE Connectivity YACT24MH21SAV00100 vs YACT24MH21JAV00100
ACT24JH21SA[V001] MIL Series Connector TE Connectivity YACT24MH21SAV00100 vs ACT24JH21SA[V001]
YDTS24Z23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YACT24MH21SAV00100 vs YDTS24Z23-21SAV001
YDTS24T23-21JAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YACT24MH21SAV00100 vs YDTS24T23-21JAV001
YDTS24F23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YACT24MH21SAV00100 vs YDTS24F23-21SAV001
YACT24JH21JAV00100 MIL Series Connector TE Connectivity YACT24MH21SAV00100 vs YACT24JH21JAV00100
ACT24MH21JA[V001] MIL Series Connector TE Connectivity YACT24MH21SAV00100 vs ACT24MH21JA[V001]
Part Number Description Manufacturer Compare
YDTS24T23-21SA6157 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity YACT24MH21SAV00100 vs YDTS24T23-21SA6157
D38999/24TH21SA-LC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MH21SAV00100 vs D38999/24TH21SA-LC
D38999/24MH21JA-LC MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MH21SAV00100 vs D38999/24MH21JA-LC
D38999/24S-H-21JA MIL Series Connector, 21 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc YACT24MH21SAV00100 vs D38999/24S-H-21JA
TVS07RF-23-21SA MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MH21SAV00100 vs TVS07RF-23-21SA
D38999/24WH21SA MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MH21SAV00100 vs D38999/24WH21SA
D38999/24GH21SA MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency YACT24MH21SAV00100 vs D38999/24GH21SA
D38999/24JH21JA-LC MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation YACT24MH21SAV00100 vs D38999/24JH21JA-LC
D38999/24LH21SA MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation YACT24MH21SAV00100 vs D38999/24LH21SA
D38999/24W-H-21JA MIL Series Connector, 21 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc YACT24MH21SAV00100 vs D38999/24W-H-21JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for YACT24MH21SAV00100 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: YACT24MH21SAV00100 by TE Connectivity

Select Manufacturer
Which Manufacturer of YACT24MH21SAV00100 would you like to use for your alert(s)?
  • Please alert me when YACT24MH21SAV00100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for YACT24MH21SAV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for YACT24MH21SAV00100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for YACT24MH21SAV00100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for YACT24MH21SAV00100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare YACT24MH21SAV00100 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: