ACT24MH21JA[V001]
TE Connectivity
Description: MIL Series Connector

Overview of ACT24MH21JA[V001] by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS90LV001TLD/NOPB Texas Instruments 800-Mbps LVDS buffer 8-WSON -40 to 85
DS90LV001TLDX/NOPB Texas Instruments 800-Mbps LVDS buffer 8-WSON -40 to 85
DS90LV001TM Texas Instruments 800-Mbps LVDS buffer 8-SOIC -40 to 85

CAD Models for ACT24MH21JA[V001] by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ACT24MH21JA[V001] by TE Connectivity

ACT24MH21JA[V001]
TE Connectivity
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Quantities
21,21
Contact Sizes
16,20
Contact Style
RND PIN-SKT
Coupling Type
THREADED
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
YES
Empty Shell
YES
Environmental Characteristics
FLUID RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
7.5A
Mixed Contacts
NO
Mounting Type
PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization
A
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
1250 V
Shell Finish
NICKEL
Shell Material
COMPOSITE
Shell Size
23
Total Number of Contacts
21
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Want to compare parts?
  1. ACT24MH21JA[V001]
    TE Connectivity
    MIL Series Connector
    VS

Alternate Parts for ACT24MH21JA[V001]

This table gives cross-reference parts and alternative options found for ACT24MH21JA[V001]. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACT24MH21JA[V001], but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
YDTS24F23-21JAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MH21JA[V001] vs YDTS24F23-21JAV001
YDTS24W23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MH21JA[V001] vs YDTS24W23-21SAV001
YDTS24T23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MH21JA[V001] vs YDTS24T23-21SAV001
YACT24MH21JAV00100 MIL Series Connector TE Connectivity ACT24MH21JA[V001] vs YACT24MH21JAV00100
ACT24JH21SA[V001] MIL Series Connector TE Connectivity ACT24MH21JA[V001] vs ACT24JH21SA[V001]
YACT24MH21SAV00100 MIL Series Connector TE Connectivity ACT24MH21JA[V001] vs YACT24MH21SAV00100
YDTS24Z23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MH21JA[V001] vs YDTS24Z23-21SAV001
YDTS24T23-21JAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MH21JA[V001] vs YDTS24T23-21JAV001
YDTS24F23-21SAV001 MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MH21JA[V001] vs YDTS24F23-21SAV001
YACT24JH21JAV00100 MIL Series Connector TE Connectivity ACT24MH21JA[V001] vs YACT24JH21JAV00100
Part Number Description Manufacturer Compare
YDTS24T23-21SA6157 21 Contact(s), Aluminum Alloy, Female, Receptacle TE Connectivity ACT24MH21JA[V001] vs YDTS24T23-21SA6157
D38999/24TH21SA-LC MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MH21JA[V001] vs D38999/24TH21SA-LC
D38999/24MH21JA-LC MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MH21JA[V001] vs D38999/24MH21JA-LC
D38999/24S-H-21JA MIL Series Connector, 21 Contact(s), Steel, Female, Crimp Terminal, Receptacle HiRel Connectors Inc ACT24MH21JA[V001] vs D38999/24S-H-21JA
TVS07RF-23-21SA MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MH21JA[V001] vs TVS07RF-23-21SA
D38999/24WH21SA MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency ACT24MH21JA[V001] vs D38999/24WH21SA
D38999/24GH21SA MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, Defense Logistics Agency ACT24MH21JA[V001] vs D38999/24GH21SA
D38999/24JH21JA-LC MIL Series Connector, 21 Contact(s), Composite, Female, Crimp Terminal, Receptacle, Amphenol Corporation ACT24MH21JA[V001] vs D38999/24JH21JA-LC
D38999/24LH21SA MIL Series Connector, 21 Contact(s), Stainless Steel, Female, Crimp Terminal, Receptacle Amphenol Corporation ACT24MH21JA[V001] vs D38999/24LH21SA
D38999/24W-H-21JA MIL Series Connector, 21 Contact(s), Metal, Female, Crimp Terminal, Receptacle HiRel Connectors Inc ACT24MH21JA[V001] vs D38999/24W-H-21JA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACT24MH21JA[V001] by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACT24MH21JA[V001] by TE Connectivity

Select Manufacturer
Which Manufacturer of ACT24MH21JA[V001] would you like to use for your alert(s)?
  • Please alert me when ACT24MH21JA[V001] inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACT24MH21JA[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACT24MH21JA[V001] to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACT24MH21JA[V001] alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACT24MH21JA[V001].
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACT24MH21JA[V001] by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: