Part Details for Y5V0603274Z1HRR by Cinetech Industrial Co Ltd
Overview of Y5V0603274Z1HRR by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y5V0603274Z1HRR
Y5V0603274Z1HRR CAD Models
Y5V0603274Z1HRR Part Data Attributes
|
Y5V0603274Z1HRR
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
Y5V0603274Z1HRR
Cinetech Industrial Co Ltd
Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.27 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Other Cap.& Volt. Available On Request | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | 0603 ( 50V) | |
Size Code | 0603 | |
Temperature Characteristics Code | Y5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Width | 0.8 mm |
Alternate Parts for Y5V0603274Z1HRR
This table gives cross-reference parts and alternative options found for Y5V0603274Z1HRR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y5V0603274Z1HRR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603Y5V274Z500NTE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | Eyang Technology Development Co Ltd | Y5V0603274Z1HRR vs C0603Y5V274Z500NTE |
GMC10Y5V274Z50NTDLF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | Cal-Chip Electronics | Y5V0603274Z1HRR vs GMC10Y5V274Z50NTDLF |
Y5V0603274Z1HSB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | Cinetech Industrial Co Ltd | Y5V0603274Z1HRR vs Y5V0603274Z1HSB |
Y5V0603274Z1HPB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | Cinetech Industrial Co Ltd | Y5V0603274Z1HRR vs Y5V0603274Z1HPB |
C0603Y5V274Z500NTK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, | Eyang Technology Development Co Ltd | Y5V0603274Z1HRR vs C0603Y5V274Z500NTK |