Y5V0603274Z1HSB
Cinetech Industrial Co Ltd
Description: Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603,

Overview of Y5V0603274Z1HSB by Cinetech Industrial Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for Y5V0603274Z1HSB by Cinetech Industrial Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for Y5V0603274Z1HSB by Cinetech Industrial Co Ltd

Y5V0603274Z1HSB
Cinetech Industrial Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
CINETECH IND CO LTD
Package Description
, 0603
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.27 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Other Cap.& Volt. Available On Request
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
SMT
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
50 V
Series
0603 ( 50V)
Size Code
0603
Temperature Characteristics Code
Y5V
Temperature Coefficient
22/-82% ppm/°C
Width
0.8 mm
Want to compare parts?
  1. Y5V0603274Z1HSB
    Cinetech Industrial Co Ltd
    Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603,
    VS

Alternate Parts for Y5V0603274Z1HSB

This table gives cross-reference parts and alternative options found for Y5V0603274Z1HSB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y5V0603274Z1HSB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603Y5V274Z500NTE Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, Eyang Technology Development Co Ltd Y5V0603274Z1HSB vs C0603Y5V274Z500NTE
Y5V0603274Z1HRR Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, Cinetech Industrial Co Ltd Y5V0603274Z1HSB vs Y5V0603274Z1HRR
GMC10Y5V274Z50NTDLF Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, Cal-Chip Electronics Y5V0603274Z1HSB vs GMC10Y5V274Z50NTDLF
Y5V0603274Z1HPB Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, Cinetech Industrial Co Ltd Y5V0603274Z1HSB vs Y5V0603274Z1HPB
C0603Y5V274Z500NTK Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Y5V, -82/+22ppm/Cel TC, 0.27uF, 0603, Eyang Technology Development Co Ltd Y5V0603274Z1HSB vs C0603Y5V274Z500NTK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for Y5V0603274Z1HSB by Cinetech Industrial Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: Y5V0603274Z1HSB by Cinetech Industrial Co Ltd

Select Manufacturer
Which Manufacturer of Y5V0603274Z1HSB would you like to use for your alert(s)?
  • Please alert me when Y5V0603274Z1HSB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for Y5V0603274Z1HSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for Y5V0603274Z1HSB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for Y5V0603274Z1HSB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for Y5V0603274Z1HSB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare Y5V0603274Z1HSB by Cinetech Industrial Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: