Part Details for Y16224K27000D9L by Vishay Intertechnologies
Overview of Y16224K27000D9L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Healthcare
Medical Imaging
Part Details for Y16224K27000D9L
Y16224K27000D9L CAD Models
Y16224K27000D9L Part Data Attributes
|
Y16224K27000D9L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y16224K27000D9L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 8W, 4270ohm, 300V, 0.5% +/-Tol, -.2,.2ppm/Cel, 4015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded | |
Lead Length | 13.72 mm | |
Lead Spacing | 5.08 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.62 mm | |
Package Length | 10.16 mm | |
Package Style | Radial | |
Package Width | 3.81 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 8 W | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 4270 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | VPR220Z (Z FOIL) | |
Size Code | 4015 | |
Technology | METAL FOIL | |
Temperature Coefficient | 0.2 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 300 V |