Part Details for Y149610K0000T0W by Vishay Foil Resistors
Overview of Y149610K0000T0W by Vishay Foil Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y149610K0000T0W
Y149610K0000T0W CAD Models
Y149610K0000T0W Part Data Attributes
|
Y149610K0000T0W
Vishay Foil Resistors
Buy Now
Datasheet
|
Compare Parts:
Y149610K0000T0W
Vishay Foil Resistors
RESISTOR, METAL FOIL, 0.15 W, 0.01 %, 2 ppm, 10000 ohm, SURFACE MOUNT, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Manufacturer Series | VSM | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.64 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.57 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 61 V |
Alternate Parts for Y149610K0000T0W
This table gives cross-reference parts and alternative options found for Y149610K0000T0W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y149610K0000T0W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y149610K0000T0R | RESISTOR, METAL FOIL, 0.15 W, 0.01 %, 2 ppm, 10000 ohm, SURFACE MOUNT, 1206, CHIP | Vishay Foil Resistors | Y149610K0000T0W vs Y149610K0000T0R |
Y149610K0000T0W | Fixed Resistor, Metal Foil, 0.15W, 10000ohm, 61V, 0.01% +/-Tol, 2ppm/Cel, Surface Mount, 1206, CHIP | Vishay Precision Group Inc | Y149610K0000T0W vs Y149610K0000T0W |