Part Details for Y116811K4000C0L by Vishay Intertechnologies
Overview of Y116811K4000C0L by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for Y116811K4000C0L
Y116811K4000C0L CAD Models
Y116811K4000C0L Part Data Attributes
|
Y116811K4000C0L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
Y116811K4000C0L
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 0.6W, 11400ohm, 180V, 0.25% +/-Tol, -2,2ppm/Cel, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Molded | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.79 mm | |
Package Length | 7.29 mm | |
Package Style | SMT | |
Package Width | 4.32 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.6 W | |
Resistance | 11400 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | SMR3P | |
Size Code | 2917 | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Tolerance | 0.25% | |
Working Voltage | 180 V |