Part Details for Y078640R2000D0L by Vishay Precision Group Inc
Overview of Y078640R2000D0L by Vishay Precision Group Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for Y078640R2000D0L
Y078640R2000D0L CAD Models
Y078640R2000D0L Part Data Attributes
|
Y078640R2000D0L
Vishay Precision Group Inc
Buy Now
Datasheet
|
Compare Parts:
Y078640R2000D0L
Vishay Precision Group Inc
Fixed Resistor, Metal Foil, 0.3W, 40.2ohm, 300V, 0.5% +/-Tol, 1ppm/Cel, Through Hole Mount, 3011, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY PRECISION GROUP INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | NON INDUCTIVE, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.28 mm | |
Package Length | 7.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 2.67 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 125 °C | |
Resistance | 40.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FOIL | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.5% | |
Working Voltage | 4.9112 V |
Alternate Parts for Y078640R2000D0L
This table gives cross-reference parts and alternative options found for Y078640R2000D0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of Y078640R2000D0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
Y078640R2000D0L | RESISTOR, METAL FOIL, 0.3 W, 0.5 %, 1 ppm, 40.2 ohm, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Foil Resistors | Y078640R2000D0L vs Y078640R2000D0L |