Datasheets
XRT3591BIP by: Exar Corporation

Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDIP24, 0.600 INCH, PLASTIC, DIP-24

Part Details for XRT3591BIP by Exar Corporation

Overview of XRT3591BIP by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for XRT3591BIP

XRT3591BIP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XRT3591BIP Part Data Attributes

XRT3591BIP Exar Corporation
Buy Now Datasheet
Compare Parts:
XRT3591BIP Exar Corporation Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDIP24, 0.600 INCH, PLASTIC, DIP-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer EXAR CORP
Part Package Code DIP
Package Description 0.600 INCH, PLASTIC, DIP-24
Pin Count 24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output YES
Driver Number of Bits 3
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER
Interface Standard V.11; V.35
JESD-30 Code R-PDIP-T24
JESD-609 Code e0
Length 30.99 mm
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Receive Delay-Max 50 ns
Receiver Number of Bits 3
Seated Height-Max 6.35 mm
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount NO
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Transmit Delay-Max 40 ns
Width 15.24 mm

Alternate Parts for XRT3591BIP

This table gives cross-reference parts and alternative options found for XRT3591BIP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XRT3591BIP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
XR-T35591AID Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, PDSO24, 0.300 INCH, SOIC-24 Exar Corporation XRT3591BIP vs XR-T35591AID
XR-T3591AIP Line Transceiver, 3 Func, 3 Driver, 3 Rcvr, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 Exar Corporation XRT3591BIP vs XR-T3591AIP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XRT3591BIP by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XRT3591BIP by Exar Corporation

  • Please alert me when XRT3591BIP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XRT3591BIP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XRT3591BIP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XRT3591BIP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XRT3591BIP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XRT3591BIP by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: