Part Details for XR88C92IV by Exar Corporation
Overview of XR88C92IV by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for XR88C92IV
XR88C92IV CAD Models
XR88C92IV Part Data Attributes
|
XR88C92IV
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR88C92IV
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR88C92IV
This table gives cross-reference parts and alternative options found for XR88C92IV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR88C92IV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR88C192CVTR-F | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, ROHS COMPLIANT, LQFP-44 | Exar Corporation | XR88C92IV vs XR88C192CVTR-F |
XR88C92CV-F | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, TQFP-44 | Exar Corporation | XR88C92IV vs XR88C92CV-F |
XR88C192CV-F | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, TQFP-44 | MaxLinear Inc | XR88C92IV vs XR88C192CV-F |
XR88C92CV | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, TQFP-44 | Exar Corporation | XR88C92IV vs XR88C92CV |
XR88C192IV | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, TQFP-44 | Exar Corporation | XR88C92IV vs XR88C192IV |
XR68C92IV-F | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, LQFP-44 | Exar Corporation | XR88C92IV vs XR68C92IV-F |