XR88C192CJ-F
Description: Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44

Overview of XR88C192CJ-F by MaxLinear Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for XR88C192CJ-F by MaxLinear Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XR88C192CJ-F by MaxLinear Inc

XR88C192CJ-F
MaxLinear Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXLINEAR INC
Package Description
QCCJ,
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
MaxLinear, Inc.
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY AT 8MHZ
Address Bus Width
4
Boundary Scan
NO
Clock Frequency-Max
24 MHz
Communication Protocol
ASYNC, BIT
Data Encoding/Decoding Method
NRZ
Data Transfer Rate-Max
0.125 MBps
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e3
Length
16.585 mm
Low Power Mode
YES
Number of Serial I/Os
2
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
16.585 mm
uPs/uCs/Peripheral ICs Type
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
Want to compare parts?
  1. XR88C192CJ-F
    MaxLinear Inc
    Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44
    VS

Alternate Parts for XR88C192CJ-F

This table gives cross-reference parts and alternative options found for XR88C192CJ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR88C192CJ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XR88C92IJ Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR88C192CJ-F vs XR88C92IJ
XR88C192CJTR-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 MaxLinear Inc XR88C192CJ-F vs XR88C192CJTR-F
XR88C92CJ Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR88C192CJ-F vs XR88C92CJ
XR88C192IJTR-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Exar Corporation XR88C192CJ-F vs XR88C192IJTR-F
XR88C192IJ Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR88C192CJ-F vs XR88C192IJ
XR88C92IJTR-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, LCC-44 MaxLinear Inc XR88C192CJ-F vs XR88C92IJTR-F
Part Number Description Manufacturer Compare
XR88C92IJ Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR88C192CJ-F vs XR88C92IJ
XR88C192IJTR-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, ROHS COMPLIANT, PLASTIC, LCC-44 Exar Corporation XR88C192CJ-F vs XR88C192IJTR-F
XR68C192IV Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, LQFP-44 Exar Corporation XR88C192CJ-F vs XR68C192IV
XR88C92IV Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, TQFP-44 Exar Corporation XR88C192CJ-F vs XR88C92IV
XR68C192CV-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, LQFP-44 MaxLinear Inc XR88C192CJ-F vs XR68C192CV-F
XR88C192CV-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, TQFP-44 MaxLinear Inc XR88C192CJ-F vs XR88C192CV-F
XR88C192IJ Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, PLASTIC, LCC-44 Exar Corporation XR88C192CJ-F vs XR88C192IJ
XR68C192IV-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, GREEN, LQFP-44 MaxLinear Inc XR88C192CJ-F vs XR68C192IV-F
XR88C92IJTR-F Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44, LCC-44 MaxLinear Inc XR88C192CJ-F vs XR88C92IJTR-F
XR88C192IV Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQFP44, TQFP-44 Exar Corporation XR88C192CJ-F vs XR88C192IV

Related Parts for XR88C192CJ-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR88C192CJ-F by MaxLinear Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR88C192CJ-F by MaxLinear Inc

  • Please alert me when XR88C192CJ-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following XR88C192CJ-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR88C192CJ-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following XR88C192CJ-F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR88C192CJ-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR88C192CJ-F by MaxLinear Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: