Part Details for XR2A1S154H by Kyocera AVX Components
Overview of XR2A1S154H by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XR2A1S154H
XR2A1S154H CAD Models
XR2A1S154H Part Data Attributes
|
XR2A1S154H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XR2A1S154H
Kyocera AVX Components
Data Line Filter, 1 Function(s), 100V, 10A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 150000 µF | |
Filter Type | DATA LINE FILTER | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Rated Current | 10 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |
Alternate Parts for XR2A1S154H
This table gives cross-reference parts and alternative options found for XR2A1S154H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR2A1S154H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XS2A2S154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A2S154H |
XS2A1B154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A1B154Y |
XS2A2B154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A2B154H |
XS2A3S154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A3S154Z |
XS2A3S154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A3S154Y |
XR2A2S154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XR2A2S154Y |
XS2A3B154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A3B154H |
XR2A3B154Z | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XR2A3B154Z |
XS2A1B154H | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A1B154H |
XS2A2B154Y | Data Line Filter, 1 Function(s), 100V, 10A, | Kyocera AVX Components | XR2A1S154H vs XS2A2B154Y |