XR2A1S154H vs XR2A4B154Z feature comparison

XR2A1S154H Kyocera AVX Components

Buy Now Datasheet

XR2A4B154Z Kyocera AVX Components

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Capacitance 150000 µF 150000 µF
Filter Type DATA LINE FILTER DATA LINE FILTER
JESD-609 Code e4 e4
Mounting Type THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Functions 1 1
Rated Current 10 A 10 A
Rated Voltage 100 V 100 V
Terminal Finish Gold (Au) Gold (Au)
Base Number Matches 1 1

Compare XR2A1S154H with alternatives

Compare XR2A4B154Z with alternatives