Part Details for XR16C2450IM by Exar Corporation
Overview of XR16C2450IM by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR16C2450IM
XR16C2450IM CAD Models
XR16C2450IM Part Data Attributes:
|
XR16C2450IM
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR16C2450IM
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PQFP48, 7 X 7 MM, 1MM HEIGHT, TQFP-48
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP48,.35SQ | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR16C2450IM
This table gives cross-reference parts and alternative options found for XR16C2450IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C2450IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16C2450IP | Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | XR16C2450IM vs XR16C2450IP |
XR16C2852IJ-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | Exar Corporation | XR16C2450IM vs XR16C2852IJ-F |
XR16C850CM-F | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2450IM vs XR16C850CM-F |
XR16M752IM48-F | Serial I/O Controller, 2 Channel(s), 2MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2450IM vs XR16M752IM48-F |
XR16C850IM-F | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2450IM vs XR16C850IM-F |
XR16L2551IM-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2450IM vs XR16L2551IM-F |
XR16C2550IM-F | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2450IM vs XR16C2550IM-F |
XR16C2850IM-F | Serial I/O Controller, 2 Channel(s), 0.78125MBps, CMOS, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, GREEN, EIAJ, TQFP-48 | Exar Corporation | XR16C2450IM vs XR16C2850IM-F |
XR16L2550IL-F | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | Exar Corporation | XR16C2450IM vs XR16L2550IL-F |
ST16C650AIQ48-F | Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | Exar Corporation | XR16C2450IM vs ST16C650AIQ48-F |