Part Details for XR16C2450IP by Exar Corporation
Overview of XR16C2450IP by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR16C2450IP
XR16C2450IP CAD Models
XR16C2450IP Part Data Attributes
|
XR16C2450IP
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR16C2450IP
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.1875MBps, CMOS, PDIP40, PLASTIC, DIP-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Clock Frequency-Max | 24 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.1875 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.35 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR16C2450IP
This table gives cross-reference parts and alternative options found for XR16C2450IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16C2450IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ST16C650ACQ48-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | XR16C2450IP vs ST16C650ACQ48-F |
XR16C850CM-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | XR16C2450IP vs XR16C850CM-F |
XR16L2550IL-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, GREEN, QFN-32 | XR16C2450IP vs XR16L2550IL-F |
XR16C2852CJ-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQCC44, GREEN, PLASTIC, LCC-44 | XR16C2450IP vs XR16C2852CJ-F |
XR16L2551IM-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | XR16C2450IP vs XR16L2551IM-F |
XR16L2552IM-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.390625MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | XR16C2450IP vs XR16L2552IM-F |
XR16C850IM-F | Exar Corporation | Check for Price | Serial I/O Controller, 1 Channel(s), 0.28125MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | XR16C2450IP vs XR16C850IM-F |
XR20M1170IL16-F | Exar Corporation | Check for Price | I2C Bus Controller, 8 Channel(s), 2MBps, CMOS, 4 X 4 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, GREEN, QFN-16 | XR16C2450IP vs XR20M1170IL16-F |
XR16V654IL-F | Exar Corporation | Check for Price | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, QFN-48 | XR16C2450IP vs XR16V654IL-F |
XR16C2550IM-F | Exar Corporation | Check for Price | Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48, 7 X 7 MM, 1 MM HEIGHT, GREEN, TQFP-48 | XR16C2450IP vs XR16C2550IM-F |