Part Details for XR-T5720 by Exar Corporation
Overview of XR-T5720 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR-T5720
XR-T5720 CAD Models
XR-T5720 Part Data Attributes
|
XR-T5720
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-T5720
Exar Corporation
PCM Transceiver, 1-Func, T-1(DS1), Bipolar, CDIP18, CERAMIC, DIP-18
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP18,.3 | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1C(DS1C) | |
Data Rate | 3152 Mbps | |
JESD-30 Code | R-GDIP-T18 | |
JESD-609 Code | e0 | |
Length | 23.3934 mm | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP18,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for XR-T5720
This table gives cross-reference parts and alternative options found for XR-T5720. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-T5720, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPT82FQ | IC DATACOM, PCM TRANSCEIVER, CDIP16, HERMETIC SEALED, CERDIP-16, Digital Transmission Interface | Analog Devices Inc | XR-T5720 vs RPT82FQ |
RPT86FS | PCM Transceiver, T-1(DS1), Bipolar, PDSO16, | Precision Monolithics Inc | XR-T5720 vs RPT86FS |
RPT-87BIFP | IC DATACOM, PCM TRANSCEIVER, PDIP16, PLASTIC, DIP-16, Digital Transmission Interface | Analog Devices Inc | XR-T5720 vs RPT-87BIFP |
RPT87FS | PCM Transceiver, T-1(DS1), Bipolar, PDSO16, | Precision Monolithics Inc | XR-T5720 vs RPT87FS |
RPT87FQ | PCM Transceiver, T-1(DS1), Bipolar, CDIP16, | Precision Monolithics Inc | XR-T5720 vs RPT87FQ |
RPT82FS | IC DATACOM, PCM TRANSCEIVER, PDSO16, SO-16, Digital Transmission Interface | Analog Devices Inc | XR-T5720 vs RPT82FS |
RPT87FS | IC DATACOM, PCM TRANSCEIVER, PDSO16, SO-16, Digital Transmission Interface | Analog Devices Inc | XR-T5720 vs RPT87FS |
XR-C277-5F | PCM Transceiver, 1-Func, T-1(DS1), Bipolar, CDIP16, CERAMIC, DIP-16 | Exar Corporation | XR-T5720 vs XR-C277-5F |
RPT86FS | IC DATACOM, PCM TRANSCEIVER, PDSO16, SO-16, Digital Transmission Interface | Analog Devices Inc | XR-T5720 vs RPT86FS |
RPT83FQ | IC DATACOM, PCM TRANSCEIVER, CDIP16, HERMETIC SEALED, CERDIP-16, Digital Transmission Interface | Analog Devices Inc | XR-T5720 vs RPT83FQ |