Part Details for RPT87FS by Analog Devices Inc
Overview of RPT87FS by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RPT87FS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-RPT87FS-ND
|
DigiKey | IC PCM REPEATER 16SOIC Min Qty: 104 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17217 In Stock |
|
$2.8900 | Buy Now |
|
Rochester Electronics | Low Power PCM Repeater ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 17217 |
|
$2.4900 / $2.9200 | Buy Now |
Part Details for RPT87FS
RPT87FS CAD Models
RPT87FS Part Data Attributes
|
RPT87FS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
RPT87FS
Analog Devices Inc
IC DATACOM, PCM TRANSCEIVER, PDSO16, SO-16, Digital Transmission Interface
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Carrier Type | T-1(DS1) | |
Carrier Type (2) | T-1C(DS1C) | |
Data Rate | 3152 Mbps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 10.5 mA | |
Supply Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for RPT87FS
This table gives cross-reference parts and alternative options found for RPT87FS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPT87FS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPT87FS | PCM Transceiver, T-1(DS1), Bipolar, PDSO16, | Precision Monolithics Inc | RPT87FS vs RPT87FS |