Datasheets
XR-505R-2AG by: Exar Corporation

Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOP-16

Part Details for XR-505R-2AG by Exar Corporation

Overview of XR-505R-2AG by Exar Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8670505RA Renesas Electronics Corporation 16K(4KX4) CMOS STATIC RAM
5962-8515505RA Texas Instruments Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
BQ25505RGRR Texas Instruments Ultra low power harvester power management IC with boost charger, and autonomous power multiplexor 20-VQFN -40 to 125

Part Details for XR-505R-2AG

XR-505R-2AG CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

XR-505R-2AG Part Data Attributes

XR-505R-2AG Exar Corporation
Buy Now Datasheet
Compare Parts:
XR-505R-2AG Exar Corporation Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16, 0.150 INCH, SOP-16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer EXAR CORP
Part Package Code SOIC
Package Description SOP, SOP16,.25
Pin Count 16
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Drive Type WINCHESTER
Interface IC Type READ WRITE AMPLIFIER CIRCUIT
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.9 mm
Number of Channels 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 35 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

Alternate Parts for XR-505R-2AG

This table gives cross-reference parts and alternative options found for XR-505R-2AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-505R-2AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
32R2212RX-2CL16 Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 Silicon Systems Inc XR-505R-2AG vs 32R2212RX-2CL16
32R2412RX-2L16 Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 Silicon Systems Inc XR-505R-2AG vs 32R2412RX-2L16
HUH7285 Read/Write Amplifier Circuit, 48 Channel, Panasonic Electronic Components XR-505R-2AG vs HUH7285
VM715230PO Read/Write Amplifier Circuit, 2 Channel, PDSO16, SOIC-16 VTC Inc XR-505R-2AG vs VM715230PO
32R2210RW-2CL16R Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 Silicon Systems Inc XR-505R-2AG vs 32R2210RW-2CL16R
32R2320W-2CL16R Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 Silicon Systems Inc XR-505R-2AG vs 32R2320W-2CL16R
BH6526FV CD Motor Driver, PDSO16, SSOP-16 ROHM Semiconductor XR-505R-2AG vs BH6526FV
VM710N225POJ Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 VTC Inc XR-505R-2AG vs VM710N225POJ
32R2412RY-2V16R Read/Write Amplifier Circuit, 2 Channel, BICMOS, PDSO16 Silicon Systems Inc XR-505R-2AG vs 32R2412RY-2V16R
HA166024FP Read/Write Amplifier Circuit, 2 Channel, BIPolar, PDSO16 Hitachi Ltd XR-505R-2AG vs HA166024FP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XR-505R-2AG by Exar Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XR-505R-2AG by Exar Corporation

Select Manufacturer
Which Manufacturer of XR-505R-2AG would you like to use for your alert(s)?
  • Please alert me when XR-505R-2AG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XR-505R-2AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XR-505R-2AG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XR-505R-2AG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XR-505R-2AG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XR-505R-2AG by Exar Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: