Part Details for XR-083P by Exar Corporation
Overview of XR-083P by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Financial Technology (Fintech)
Energy and Power Systems
Renewable Energy
Automotive
Part Details for XR-083P
XR-083P CAD Models
XR-083P Part Data Attributes:
|
XR-083P
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-083P
Exar Corporation
Operational Amplifier, 2 Func, 9000uV Offset-Max, BIPolar, PDIP14, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.02 µA | |
Bias Current-Max (IIB) @25C | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 13 V/us | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 25000 |
Alternate Parts for XR-083P
This table gives cross-reference parts and alternative options found for XR-083P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-083P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0821401VCA | Aerospace Dual Ultra-Low VOS Matched Op Amp | Analog Devices Inc | XR-083P vs 5962R0821401VCA |
OP-237EN | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14, Operational Amplifier | Linear Technology | XR-083P vs OP-237EN |
OP-227CJ | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 8 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | XR-083P vs OP-227CJ |
OP207-903Y | DUAL OP-AMP, 230uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Analog Devices Inc | XR-083P vs OP207-903Y |
LA6083D | Operational Amplifier, 2 Func, 15000uV Offset-Max, BIPolar, PDIP14, DIP-14 | SANYO Electric Co Ltd | XR-083P vs LA6083D |
UA747-1CN | Operational Amplifier | Rochester Electronics LLC | XR-083P vs UA747-1CN |
OP-237GJ | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | XR-083P vs OP-237GJ |
OP-237EJ | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | XR-083P vs OP-237EJ |
OP-237CJ | IC DUAL OP-AMP, 180 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | XR-083P vs OP-237CJ |
OP-237AJ | IC DUAL OP-AMP, 80 uV OFFSET-MAX, 63 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14, Operational Amplifier | Linear Technology | XR-083P vs OP-237AJ |