Part Details for XQKU5P-L1SFRB784I by AMD Xilinx
Overview of XQKU5P-L1SFRB784I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQKU5P-L1SFRB784I
XQKU5P-L1SFRB784I CAD Models
XQKU5P-L1SFRB784I Part Data Attributes:
|
XQKU5P-L1SFRB784I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQKU5P-L1SFRB784I
AMD Xilinx
Field Programmable Gate Array,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2019-04-08 | |
JESD-30 Code | S-PBGA-B784 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 4 | |
Number of CLBs | 27120 | |
Number of Inputs | 304 | |
Number of Logic Cells | 474600 | |
Number of Outputs | 304 | |
Number of Terminals | 784 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 27120 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA784,28X28,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 3.52 mm | |
Supply Voltage-Max | 0.742 V | |
Supply Voltage-Min | 0.698 V | |
Supply Voltage-Nom | 0.72 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 23 mm |
Alternate Parts for XQKU5P-L1SFRB784I
This table gives cross-reference parts and alternative options found for XQKU5P-L1SFRB784I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQKU5P-L1SFRB784I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XCKU5P-1LSFVB784I | Field Programmable Gate Array, | AMD Xilinx | XQKU5P-L1SFRB784I vs XCKU5P-1LSFVB784I |
XCKU5P-L1SFVB784I | Field Programmable Gate Array, | AMD Xilinx | XQKU5P-L1SFRB784I vs XCKU5P-L1SFVB784I |
XCKU5P-1LFFVA676I | Field Programmable Gate Array, | AMD Xilinx | XQKU5P-L1SFRB784I vs XCKU5P-1LFFVA676I |
XCKU5P-L1FFVA676I | Field Programmable Gate Array, | AMD Xilinx | XQKU5P-L1SFRB784I vs XCKU5P-L1FFVA676I |
XCKU5P-1LFFVD900I | Field Programmable Gate Array, | AMD Xilinx | XQKU5P-L1SFRB784I vs XCKU5P-1LFFVD900I |
XQKU5P-L1FFRB676I | Field Programmable Gate Array, | AMD Xilinx | XQKU5P-L1SFRB784I vs XQKU5P-L1FFRB676I |