Part Details for XQ7VX330T-L2RF1157E by AMD Xilinx
Overview of XQ7VX330T-L2RF1157E by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Part Details for XQ7VX330T-L2RF1157E
XQ7VX330T-L2RF1157E CAD Models
XQ7VX330T-L2RF1157E Part Data Attributes
|
XQ7VX330T-L2RF1157E
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ7VX330T-L2RF1157E
AMD Xilinx
Field Programmable Gate Array, 25500 CLBs, PBGA1157, 35 X 35 MM, 1 MM PITCH, FBGA-1157
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Package Description | 35 X 35 MM, 1 MM PITCH, FBGA-1157 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1818 MHz | |
Combinatorial Delay of a CLB-Max | 0.61 ns | |
JESD-30 Code | S-PBGA-B1157 | |
JESD-609 Code | e0 | |
Length | 35 mm | |
Number of CLBs | 25500 | |
Number of Inputs | 600 | |
Number of Logic Cells | 326400 | |
Number of Outputs | 600 | |
Number of Terminals | 1157 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Organization | 25500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.48 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 35 mm |