Part Details for XQ6SLX150-2CSG484I by AMD Xilinx
Overview of XQ6SLX150-2CSG484I by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Smart Cities
Telecommunications
Electronic Manufacturing
Communication and Networking
Automotive
Part Details for XQ6SLX150-2CSG484I
XQ6SLX150-2CSG484I CAD Models
XQ6SLX150-2CSG484I Part Data Attributes
|
XQ6SLX150-2CSG484I
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ6SLX150-2CSG484I
AMD Xilinx
Field Programmable Gate Array, 667MHz, 147443-Cell, CMOS, PBGA484,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.D | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 667 MHz | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 338 | |
Number of Logic Cells | 147443 | |
Number of Outputs | 338 | |
Number of Terminals | 484 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM |
Alternate Parts for XQ6SLX150-2CSG484I
This table gives cross-reference parts and alternative options found for XQ6SLX150-2CSG484I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XQ6SLX150-2CSG484I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XC6SLX150-3CS484C | Field Programmable Gate Array, 862MHz, 147443-Cell, CMOS, PBGA484, | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-3CS484C |
XC6SLX150-3CS484I | Field Programmable Gate Array, 862MHz, 147443-Cell, CMOS, PBGA484, | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-3CS484I |
XC6SLX150-3CSG484I | Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-3CSG484I |
XC6SLX150-2CS484I | Field Programmable Gate Array, 667MHz, 147443-Cell, CMOS, PBGA484, | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-2CS484I |
XC6SLX150-2CS484C | Field Programmable Gate Array, 667MHz, 147443-Cell, CMOS, PBGA484, | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-2CS484C |
XC6SLX150-2CSG484I | Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-2CSG484I |
XC6SLX150-2CSG484C | Field Programmable Gate Array, 11519 CLBs, 667MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-2CSG484C |
XC6SLX150-3CSG484C | Field Programmable Gate Array, 11519 CLBs, 862MHz, 147443-Cell, CMOS, PBGA484, 19 X 19 MM, 0.80 MM PITCH, LEAD FREE, BGA-484 | AMD Xilinx | XQ6SLX150-2CSG484I vs XC6SLX150-3CSG484C |