Microcontrollers and Processors
XPC862TZP66B
Description: 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357

Overview of XPC862TZP66B by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Medical Imaging

CAD Models for XPC862TZP66B by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for XPC862TZP66B by Freescale Semiconductor

XPC862TZP66B
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
Package Description
BGA, BGA357,19X19,50
Pin Count
357
Reach Compliance Code
not_compliant
ECCN Code
5A991
HTS Code
8542.31.00.01
Address Bus Width
32
Bit Size
32
Boundary Scan
YES
External Data Bus Width
32
Format
FLOATING POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B357
JESD-609 Code
e0
Length
25 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of Terminals
357
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA357,19X19,50
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Seated Height-Max
2.05 mm
Speed
66 MHz
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. XPC862TZP66B
    Freescale Semiconductor
    32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
    VS

Alternate Parts for XPC862TZP66B

This table gives cross-reference parts and alternative options found for XPC862TZP66B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC862TZP66B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
XPC862TZP66 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC862TZP66B vs XPC862TZP66
XPC862DPZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC862DPZP66
XPC862PZP66 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC862TZP66B vs XPC862PZP66
XPC862TZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC862TZP66
XPC862PCZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC862PCZP66
XPC862DTCZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC862DTCZP66
XPC862DTZP66 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC862DTZP66
XPC862SRCZP66 32-BIT, 66 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC862SRCZP66
XPC862SRZP66 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Motorola Semiconductor Products XPC862TZP66B vs XPC862SRZP66
XPC862PCZP66B 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Freescale Semiconductor XPC862TZP66B vs XPC862PCZP66B
Part Number Description Manufacturer Compare
TSXPC860SRMZPU66D4 RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, PLASTIC, BGA-357 Atmel Corporation XPC862TZP66B vs TSXPC860SRMZPU66D4
XPC860ENCZP66D4 32-BIT, 66 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC860ENCZP66D4
TSPC860MHMG50B Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group XPC862TZP66B vs TSPC860MHMG50B
TS(X)PC860MHVGU40C Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 Thales Group XPC862TZP66B vs TS(X)PC860MHVGU40C
TS(X)PC860MHMGB/T66(A) RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN Thales Group XPC862TZP66B vs TS(X)PC860MHMGB/T66(A)
XPC860DEZP80D4 32-BIT, 80 MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 Motorola Mobility LLC XPC862TZP66B vs XPC860DEZP80D4
TS(X)PC860MHMGU/T66(A) RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN Thales Group XPC862TZP66B vs TS(X)PC860MHMGU/T66(A)
TS(X)PC860MHVGU40(A) RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CBGA, 357 PIN Thales Group XPC862TZP66B vs TS(X)PC860MHVGU40(A)
MPC860ENCVR66D4 32-BIT, 66MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 Freescale Semiconductor XPC862TZP66B vs MPC860ENCVR66D4
TS(X)PC860MHMZPU/T40C 32-BIT, 40MHz, MICROPROCESSOR, PBGA357, PLASTIC, BGA-357 Teledyne e2v XPC862TZP66B vs TS(X)PC860MHMZPU/T40C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for XPC862TZP66B by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: XPC862TZP66B by Freescale Semiconductor

  • Please alert me when XPC862TZP66B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for XPC862TZP66B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for XPC862TZP66B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for XPC862TZP66B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for XPC862TZP66B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare XPC862TZP66B by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: