Part Details for TS(X)PC860MHMZPU/T40C by Teledyne e2v
Overview of TS(X)PC860MHMZPU/T40C by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TS(X)PC860MHMZPU/T40C
TS(X)PC860MHMZPU/T40C CAD Models
TS(X)PC860MHMZPU/T40C Part Data Attributes
|
TS(X)PC860MHMZPU/T40C
Teledyne e2v
Buy Now
Datasheet
|
Compare Parts:
TS(X)PC860MHMZPU/T40C
Teledyne e2v
32-BIT, 40MHz, MICROPROCESSOR, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL GRENOBLE | |
Part Package Code | BGA | |
Package Description | PLASTIC, BGA-357 | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B357 | |
Low Power Mode | NO | |
Number of Terminals | 357 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for TS(X)PC860MHMZPU/T40C
This table gives cross-reference parts and alternative options found for TS(X)PC860MHMZPU/T40C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TS(X)PC860MHMZPU/T40C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC860MHVG40C | Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Thales Group | TS(X)PC860MHMZPU/T40C vs TSPC860MHVG40C |
TS(X)PC860MHVGU/T40(A) | RISC Microprocessor, 32-Bit, 40MHz, CMOS, CBGA357, CBGA, 357 PIN | Thales Group | TS(X)PC860MHMZPU/T40C vs TS(X)PC860MHVGU/T40(A) |
TSXPC860SRVZQU66D | RISC Microprocessor, 32-Bit, 66MHz, CMOS, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHMZPU/T40C vs TSXPC860SRVZQU66D |
MPC860ENVR50D4 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, LEAD FREE, PLASTIC, BGA-357 | Freescale Semiconductor | TS(X)PC860MHMZPU/T40C vs MPC860ENVR50D4 |
TSPC860SRVZPU40C1 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHMZPU/T40C vs TSPC860SRVZPU40C1 |
MPC860ENZQ50D4 | PowerQUICC, 32 Bit Power Architecture SoC, 50MHz, CPM, ENET, PCMCIA, 0 to 95C | Freescale Semiconductor | TS(X)PC860MHMZPU/T40C vs MPC860ENZQ50D4 |
TSPC860SRMZPU40D4 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | TS(X)PC860MHMZPU/T40C vs TSPC860SRMZPU40D4 |
TS(X)PC860MHMGU/T50C | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Thales Group | TS(X)PC860MHMZPU/T40C vs TS(X)PC860MHMGU/T50C |
TS(X)PC860MHVZPB/C40(A) | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PBGA, 357 PIN | Thales Group | TS(X)PC860MHMZPU/T40C vs TS(X)PC860MHVZPB/C40(A) |
TS(X)PC860MHMZP50B | RISC Microprocessor, 32-Bit, 50MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Thales Group | TS(X)PC860MHMZPU/T40C vs TS(X)PC860MHMZP50B |