Part Details for XPC860ZP66 by Motorola Mobility LLC
Overview of XPC860ZP66 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for XPC860ZP66
XPC860ZP66 CAD Models
XPC860ZP66 Part Data Attributes
|
XPC860ZP66
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
XPC860ZP66
Motorola Mobility LLC
32-BIT, 66MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 357 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Clock Frequency-Max | 66 MHz | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PBGA-B357 | |
Length | 25 mm | |
Number of Terminals | 357 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.05 mm | |
Speed | 66 MHz | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 25 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for XPC860ZP66
This table gives cross-reference parts and alternative options found for XPC860ZP66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XPC860ZP66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSPC860MHVGU50C | Microprocessor, 32-Bit, 50MHz, CMOS, CBGA357, CERAMIC, BGA-357 | Teledyne e2v | XPC860ZP66 vs TSPC860MHVGU50C |
TSXPC860SRMZPU40C1 | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Atmel Corporation | XPC860ZP66 vs TSXPC860SRMZPU40C1 |
XPC860DHCZP33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Motorola Semiconductor Products | XPC860ZP66 vs XPC860DHCZP33 |
TSXPC860MHVZPU40B | RISC Microprocessor, 32-Bit, 40MHz, PBGA357 | Microchip Technology Inc | XPC860ZP66 vs TSXPC860MHVZPU40B |
XPC860MHCZP50C1 | 32-BIT, 50MHz, RISC PROCESSOR, PBGA357, PLASTIC, BGA-357 | Motorola Mobility LLC | XPC860ZP66 vs XPC860MHCZP50C1 |
TSPC860MHMZPU40C | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC860ZP66 vs TSPC860MHMZPU40C |
KMPC860DPZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357, 25 X 25 MM, 1.27 MM PITCH, PLASTIC, BGA-357 | Freescale Semiconductor | XPC860ZP66 vs KMPC860DPZQ80D4 |
TSXPC860MHVZPU40C | RISC Microprocessor, 32-Bit, 40MHz, CMOS, PBGA357, PLASTIC, BGA-357 | Teledyne e2v | XPC860ZP66 vs TSXPC860MHVZPU40C |
MPC860SRZQ80D4 | 32-BIT, 80MHz, RISC PROCESSOR, PBGA357 | NXP Semiconductors | XPC860ZP66 vs MPC860SRZQ80D4 |
TS(X)PC860MHVGB/C66(A) | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CBGA357, CBGA, 357 PIN | Teledyne e2v | XPC860ZP66 vs TS(X)PC860MHVGB/C66(A) |